Circular connector with 3 positions and 3 contacts, featuring a straight, cable mount orientation. This male connector offers a 22A current rating and operates within a temperature range of -55°C to 125°C, with a maximum DC voltage rating of 700.5kV. Constructed with an aluminum body plated in cadmium, it utilizes brass, copper alloy, or copper contacts with silver plating. Designed for general applications and meeting MIL-DTL-5015 standards, this environment-resistant connector is rated IP67 and terminates via solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3106R10SL-3S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3106R10SL-3S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 24.64mm |
| Gender | Male |
| Length | 46.69mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700.5kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Primary Type | CIRCULAR |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3106R10SL-3S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
