The ITT MS3106R12S-4P is a circular cable mount connector with a single pin and a maximum voltage rating of 1250VDC. It operates within a temperature range of -55 to 125°C. The connector features a straight body orientation and is terminated through soldering. It is designed for cable mounting applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |