
General purpose circular connector featuring a straight, cable mount orientation with 5 positions and 5 contacts. Constructed with an aluminum shell and body, it offers a 22A max current rating and a voltage rating of 200V AC / 250V DC. Contacts are copper alloy with silver plating, and the shell is finished with cadmium and chromate. This environment-resistant connector operates between -55°C and 125°C.
ITT MS3106R14S-5SX technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Gender | Male |
| Length | 46.69mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3106R14S-5SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.