
This MIL-SPEC circular connector features a straight, male plug with 6 positions and 6 contacts. It offers a 22A max current rating and a 250V DC voltage rating, with an AC voltage rating of 200V. The connector boasts an operating temperature range of -55°C to 125°C and is environment resistant with an IP67 rating. Constructed with an aluminum alloy shell and cadmium plating, it utilizes copper alloy contacts with silver plating and solder termination.
Sign in to ask questions about the ITT MS3106R14S-6S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3106R14S-6S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250.2kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3106R14S-6S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
