Circular connector, male, 7-position, straight orientation, solder termination, designed for cable mounting. Features copper alloy contacts with silver plating, a cadmium and chromate shell finish, and an aluminum shell material. Operates within a temperature range of -55°C to 125°C, with AC and DC voltage ratings of 200V and 250V respectively. This environment-resistant connector is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 36.83mm |
| Gender | Male |
| Length | 55.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |