
Environmentally resistant, IP67-rated circular connector featuring a straight, cable-mount orientation with a solder termination. Seven silver-plated copper alloy contacts are housed within a cadmium-plated aluminum shell, supporting a maximum current rating of 74A and a voltage rating of 500V AC / 700V DC. Operating across a temperature range of -55°C to 125°C, this male connector offers a robust solution for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3106R24-10S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3106R24-10S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 47.75mm |
| Gender | Male |
| Length | 55.4mm |
| Max Current Rating | 74A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700.5kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3106R24-10S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
