This straight, male circular connector features 7 positions and 7 contacts, designed for cable mounting with solder termination. It boasts a durable aluminum body and shell with a cadmium and chromate plating, housing copper and copper alloy contacts with silver plating for optimal conductivity. Rated for 500V AC and 700V DC, this environment-resistant component operates reliably between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3106R24-10SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3106R24-10SZ technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 47.75mm |
| Gender | Male |
| Length | 55.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3106R24-10SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.