
General purpose circular connector featuring a straight, cable mount orientation with a male gender. This environmentally resistant component offers 4 positions and 4 contacts, utilizing brass and copper with silver plating for superior contact finish. Constructed with an aluminum body and cadmium plating, it operates within a temperature range of -55°C to 125°C and boasts a voltage rating of 900V AC and 1.25kV DC. Designed for solder termination, it adheres to MIL-DTL-5015 military standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3106R24-22SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3106R24-22SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating (AC) | 900V |
| DC Rated Voltage | 1.25kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3106R24-22SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
