The MS3106R28-12P is a 26-position cable mount connector with a green color and silver mating contact finish. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 700V DC and 500V AC and is not radiation hardened. It is available in bulk packaging and is not RoHS compliant. The connector has a straight orientation and a cadmium shell finish with an aluminium shell material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3106R28-12P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Finish - Mating | SILVER |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3106R28-12P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.