The ITT MS3108A10SL-3SRES is a 3-contact circular connector with a right angle body orientation and crimp termination method. It is designed for cable mount applications and features a maximum operating temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 700VDC and a maximum current rating of 22A.
ITT MS3108A10SL-3SRES technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.