The ITT MS3108B18-11SY is a 5-contact right-angle cable mount circular connector with a SKT contact gender and PL gender. It features a crimp termination method and a maximum operating temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 700VDC and a maximum current rating of 41A.
ITT MS3108B18-11SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 41A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.