ITT MS3108E14S-2PF187 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| Max Current Rating | 22A |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3108E14S-2PF187 to view detailed technical specifications.
No datasheet is available for this part.