2-position, right-angle male circular connector featuring a solder cup termination and silver-plated copper alloy contacts. This environmentally resistant plug offers a voltage rating of 500V AC and 700V DC, with a maximum operating temperature of 125°C. Constructed with an aluminum shell and cadmium plating, it is designed for free-hanging, cable mounting applications.
Checking distributor stock and pricing after the page loads.
ITT MS3108E14S-9P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 58.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.