Conn Circular SKT 9 POS Solder RA Cable Mount 9 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
ITT MS3108E20-16S technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.