This circular connector features a right angle body orientation and is designed for cable mount applications. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 700VDC or 500VAC. The connector has a maximum current rating of 74mA and is terminated using a solder method.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 74A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |