This 26-position female cable mount connector features a copper alloy contact material with silver plating and a maximum operating temperature of 125°C. It has a current rating of 22A and is designed for use in environments resistant to various ratings. The connector is not radiation hardened and is not RoHS compliant. It is available in a bulk packaging option and has a right-angle orientation.
Checking distributor stock and pricing after the page loads.
ITT MS3108E28-12S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Female |
| Length | 94.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.