
This 6-contact male circular connector features a body made of aluminium with a cadmium plating and brass/copper contacts with a silver plating. It has a current rating of 135A and operates within a temperature range of -55°C to 125°C. The connector is compliant with the MIL-DTL-5015 military standard and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
ITT MS3108E28-22P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Current Rating | 135A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.