Circular connector with 3 positions and 3 contacts, featuring a right-angle, solder termination for cable mounting. This male connector offers a 22A current rating and operates within a -55°C to 125°C temperature range, with voltage ratings of 500V AC and 700V DC. Constructed with a copper alloy contact material and silver plating, it boasts an aluminum shell with cadmium plating and a green color. Environmentally resistant and IP67 rated, this connector is designed for robust applications.
ITT MS3108R10SL-3S technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Length | 55.58mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700.5kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Primary Type | CIRCULAR |
| Radiation Hardening | No |
| Ratings | Environment Resistant, IP67 |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3108R10SL-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.