
The ITT MS3108R12-5S is a cable mount circular socket with a single contact and a maximum voltage rating of 1250VDC or 900VAC. It has a maximum current rating of 41A and operates within a temperature range of -55°C to 125°C. The socket is designed for use in high-voltage applications and features a right-angle body orientation.
Sign in to ask questions about the ITT MS3108R12-5S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3108R12-5S technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| Product Length (mm) | 64.29 |
| Product Height (mm) | 46.02 |
| Product Diameter (mm) | 26.97 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 41A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3108R12-5S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.