
This 41-position receptacle connector features an aluminium body with cadmium plating, copper contacts with gold plating, and a current rating of 7.5A. It is designed for panel, flange, or wall mounting and is resistant to various environments. The connector operates within a temperature range of -55°C to 125°C and meets the MIL-DTL-26482 military standard. It is available in bulk packaging and is not radiation hardened.
ITT MS3110E20-41S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3110E20-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.