The ITT MS3110F-12-3S is a circular wall mount connector with three contacts. It features a straight body orientation and a solder termination method. The connector is rated for operation between -55°C and 125°C. It has a maximum voltage rating of 1275VDC and a maximum current rating of 22A.
ITT MS3110F-12-3S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1275VDC|1000VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.