
This 12-position receptacle connector features a current rating of 13A and operates within a temperature range of -55°C to 125°C. It is designed for panel mount applications and is part of the MIL-DTL-26482 Series I. The connector's body is made of aluminium with a cadmium plating, while the contacts are made of copper alloy with a gold plating. It is rated for environment-resistant applications and is available in bulk packaging.
Sign in to ask questions about the ITT MS3110F14-12P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3110F14-12P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3110F14-12P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.