
The MS3110F14-12PW is a 12-position circular receptacle connector with a current rating of 13A and a maximum operating temperature of 125°C. It is part of the MIL-DTL-26482 Series I and is designed for use in military applications. The connector features a body made of aluminium with a cadmium plating and copper alloy contacts with gold plating. It is available in bulk packaging and is rated for use in environment-resistant applications.
Sign in to ask questions about the ITT MS3110F14-12PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3110F14-12PW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 28.98mm |
| Gender | Receptacle |
| Length | 48.82mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3110F14-12PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.