Conn MIL-C-26482 Circular PIN 12 POS Solder ST Wall Mount 12 Terminal 1 Port
ITT MS3110F14-12PX technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 28.98mm |
| Gender | Female |
| Length | 48.82mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.