This 15-position female circular connector features a gold contact plating and is rated for 13A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for panel and flange mounting and is packaged in bulk. It is part of the Military, MIL-DTL-26482 Series I, KPT series and is environment resistant.
ITT MS3110F14-15P technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 15 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.