This 15-position female circular connector features a gold-plated contact plating and a current rating of 13A. It is designed for panel and flange mounting and is rated for operation between -55°C and 125°C. The connector is part of the MIL-DTL-26482 Series I, KPT, and is resistant to various environments. It is available in bulk packaging and features solder termination.
Sign in to ask questions about the ITT MS3110F14-15S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3110F14-15S technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 15 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3110F14-15S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.