
Environmentally resistant circular connector, MIL-DTL-26482 Series I, featuring 18 solder pin contacts with gold plating on copper alloy. This wall mount receptacle offers a straight orientation and bayonet coupling, with a current rating of 7.5A and an operating temperature range of -55°C to 125°C. Constructed with an aluminum body plated in cadmium and chromate, it includes strain relief and panel/flange mounting capabilities.
Sign in to ask questions about the ITT MS3110F14-18PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3110F14-18PW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 28.98mm |
| Gender | Receptacle |
| Length | 48.82mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Shell Plating | Cadmium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3110F14-18PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.