
Environmentally resistant circular connector, MIL-DTL-26482 Series I, featuring 18 solder pin contacts with gold plating on a copper alloy. This wall mount receptacle boasts an aluminum body with cadmium plating and a bayonet coupling. Rated for 7.5A, it operates within a temperature range of -55°C to 125°C and includes strain relief.
Sign in to ask questions about the ITT MS3110F14-18PX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3110F14-18PX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 28.98mm |
| Gender | Receptacle |
| Length | 48.82mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Shell Plating | Cadmium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3110F14-18PX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.