
19-contact, straight circular connector, MIL-DTL-26482 Series I, wall mount receptacle with bayonet coupling. Features aluminum body with cadmium plating and gold-plated copper alloy contacts. Rated for 7.5A current and operates between -55°C and 125°C. Environment-resistant design includes panel mount flanges and solder termination.
Sign in to ask questions about the ITT MS3110F14-19P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3110F14-19P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 28.98mm |
| Gender | Receptacle |
| Length | 48.82mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3110F14-19P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.