
19-position circular receptacle connector featuring solder termination and a straight orientation. Constructed with an aluminum body plated in cadmium, it offers a 7.5A current rating and operates across a temperature range of -55°C to 125°C. This environment-resistant component is designed for wall mounting and adheres to MIL-DTL-26482 standards.
Sign in to ask questions about the ITT MS3110F14-19SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3110F14-19SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 28.98mm |
| Gender | Receptacle |
| Length | 48.82mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3110F14-19SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.