
Environmentally resistant circular connector featuring 19 gold-plated copper alloy contacts for solder termination. This straight, wall-mount receptacle boasts an aluminum body with cadmium plating and a maximum current rating of 7.5A. Operating across a wide temperature range of -55°C to 125°C, it adheres to MIL-DTL-26482 standards and includes strain relief.
Sign in to ask questions about the ITT MS3110F14-19SY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3110F14-19SY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 28.98mm |
| Gender | Receptacle |
| Length | 48.82mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3110F14-19SY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.