
Environmentally resistant circular connector, MIL-DTL-26482 Series I, featuring a wall mount receptacle with 5 positions and 5 solder pin contacts. Constructed with an aluminum body plated in cadmium and chromate, it utilizes copper alloy contacts with gold plating for reliable conductivity. This straight orientation connector offers a current rating of 13A, with a maximum current rating of 22A, and operates within a temperature range of -55°C to 125°C. It includes strain relief and is designed for panel or flange mounting.
Sign in to ask questions about the ITT MS3110F14-5PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3110F14-5PW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 28.98mm |
| Gender | Receptacle |
| Length | 48.82mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3110F14-5PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.