
41-position circular connector receptacle featuring female solder cup sockets with gold plating. Constructed with an aluminum body plated in cadmium and chromate, this environment-resistant connector operates within a temperature range of -55°C to 125°C. It supports a current rating of 7.5A and is designed for panel, flange, or wall mounting with a straight orientation. The connector includes strain relief and utilizes copper or copper alloy contacts.
ITT MS3110F20-41S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 36.91mm |
| Gender | Receptacle |
| Length | 59.54mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3110F20-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.