The ITT MS3110J-14-15P is a 15-pin circular connector with a maximum voltage rating of 850VDC and a maximum current rating of 13A. It features a straight body orientation and is designed for wall mount applications. The connector operates within a temperature range of -55°C to 125°C. It is suitable for use in high-voltage applications and is designed to withstand harsh environmental conditions.
ITT MS3110J-14-15P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 13/7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.