Circular connector, MIL-DTL-26482 Series I, wall mount receptacle with 41 positions and 41 crimp socket contacts. Features an aluminum body with cadmium plating and gold-plated copper alloy contacts. Rated for 7.5A current and operates within a temperature range of -55°C to 125°C. This straight orientation, environment-resistant connector includes strain relief and panel/flange/wall mounting capabilities.
ITT MS3110J20-41S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 37.31mm |
| Gender | Receptacle |
| Length | 91.69mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Shell Plating | Cadmium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3110J20-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.