MS3110 - Connectors Receptacle Electrical Solder Type Wall Mounting Bayonet Coupling 26482 Series I
ITT MS3110J8-3SW technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 21.03mm |
| Length | 57.68mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3110J8-3SW to view detailed technical specifications.
No datasheet is available for this part.