
General purpose circular connector featuring 6 positions and 6 contacts. This straight, solder termination receptacle offers a 7.5A current rating and operates within a temperature range of -55°C to 125°C. Constructed with an aluminum body and cadmium plating, it includes gold-plated copper alloy contacts. Designed for wall or panel mounting with flanges, it adheres to MIL-DTL-26482 standards.
Sign in to ask questions about the ITT MS3110P-10-98PX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3110P-10-98PX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 24.23mm |
| Gender | Receptacle |
| Length | 36.91mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3110P-10-98PX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.