Environmentally resistant circular receptacle with 6 solder termination positions. Features an aluminum body with cadmium plating and gold-plated copper alloy contacts, rated for 7.5A and operating temperatures from -55°C to 125°C. Designed for wall mounting with a straight orientation and MIL-DTL-26482 Series I compliance.
ITT MS3110P-10-98S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 24.23mm |
| Gender | Receptacle |
| Length | 36.91mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.