
Environmentally resistant circular receptacle with 3 positions and 3 contacts. Features a straight orientation, solder termination, and wall mount capability. Constructed with an aluminum body plated in cadmium and chromate, and copper alloy contacts with gold plating. Rated for 7.5A current and operates within a temperature range of -55°C to 125°C. Conforms to MIL-DTL-26482 standards.
ITT MS3110P8-33P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 21.03mm |
| Gender | Receptacle |
| Length | 36.91mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.