This general circular connector features a copper alloy contact material with gold plating, supporting a maximum current rating of 7.5A. It has a straight orientation and is designed for panel mount with flanges, available in bulk packaging. The connector operates within a temperature range of -55°C to 125°C and is resistant to various environments.
ITT MS3110P8-3PW technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 21.03mm |
| Length | 36.91mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.