This 3-position circular receptacle connector features a current rating of 7.5A and an operating temperature range of -55°C to 125°C. It is constructed with an aluminium body, cadmium plating, and copper alloy contacts with gold plating. The connector is rated for environment resistance and is compliant with the MIL-DTL-26482 military standard. It is available in bulk packaging and can be mounted on a panel, flanges, or wall.
Sign in to ask questions about the ITT MS3110P8-3SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3110P8-3SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3110P8-3SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.