
Circular connector, male gender, with 10 positions and 10 contacts. Features a straight orientation and solder termination. Constructed with an aluminum body plated in cadmium and chromate, and copper alloy contacts plated with gold. Rated for 7.5A current and operates within a temperature range of -55°C to 125°C. Designed for cable mounting and meets MIL-DTL-26482 military standards.
ITT MS3111E12-10PW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 26.59mm |
| Gender | Male |
| Length | 33.73mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
