
Environmentally resistant circular connector with 10 male solder pin contacts. Features a straight, cable mount orientation with a free-hanging design. Constructed with an aluminum body plated in cadmium and chromate, and copper alloy contacts with gold plating. Rated for 7.5A current and operating temperatures from -55°C to 125°C, conforming to MIL-DTL-26482 standards.
Sign in to ask questions about the ITT MS3111E12-10PX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3111E12-10PX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 26.59mm |
| Gender | Male |
| Length | 33.73mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3111E12-10PX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.