This 8-position male free hanging cable connector is rated for 7.5A and has a maximum operating temperature range of -55°C to 125°C. It features a copper alloy contact material with gold plating and a cadmium and chromate plating. The connector is part of the MIL-DTL-26482 Series I, KPT series and is resistant to various environments. It has a straight orientation and a solder termination.
ITT MS3111E12-8P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 26.59mm |
| Gender | Male |
| Length | 33.73mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.