
This 12-contact circular connector features a body made of aluminium with a cadmium plating, copper alloy contacts with a gold plating, and a current rating of 13A. It is designed for free hanging or cable mounting and is rated for operation between -55°C and 125°C. The connector meets the requirements of MIL-DTL-26482 Series I and is suitable for use in environment-resistant applications.
Sign in to ask questions about the ITT MS3111E14-12P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3111E14-12P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3111E14-12P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.