Environmentally resistant circular connector, MIL-DTL-26482 Series I, featuring a straight, cable mount receptacle with a bayonet coupling. This male connector offers 12 positions with solder socket termination, utilizing copper alloy contacts plated with gold for reliable conductivity. Constructed with an aluminum body and cadmium plating, it operates within a temperature range of -55°C to 125°C and has a current rating of 13A.
Sign in to ask questions about the ITT MS3111E14-12S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3111E14-12S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 28.98mm |
| Gender | Male |
| Length | 33.73mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3111E14-12S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.