Environmentally resistant circular connector, MIL-DTL-26482 Series I, featuring 18 solder socket contacts with gold plating on a copper alloy. This male, cable mount receptacle has an aluminum body with cadmium plating and chromate finish, rated for 7.5A and operating temperatures from -55°C to 125°C. Designed for straight orientation and free-hanging mounting, it offers a robust solution for demanding applications.
Sign in to ask questions about the ITT MS3111E14-18S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3111E14-18S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 28.98mm |
| Gender | Male |
| Length | 33.73mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3111E14-18S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.