
This 19-position male circular connector features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 7.5A and is made from aluminium with a cadmium plating. The connector is rated for environment resistance and is compliant with the MIL-DTL-26482 military standard. It is packaged in bulk and has a solder termination.
Sign in to ask questions about the ITT MS3111E14-19P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3111E14-19P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3111E14-19P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.