
This 19-contact male circular connector is designed for high-current applications, with a current rating of 7.5A. It features a body made of aluminium with a cadmium plating and copper alloy contacts with gold plating. The connector is rated for operation between -55°C and 125°C and meets the MIL-DTL-26482 military standard. It is available in bulk packaging and is suitable for use in environment-resistant applications.
ITT MS3111E14-19S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
