Environmentally resistant circular connector, MIL-DTL-26482 Series I, featuring a 5-position, 5-contact configuration with solder termination. This cable mount receptacle boasts a straight, male gender with a bayonet coupling mechanism. Constructed with an aluminum body plated in cadmium and chromate, it utilizes copper alloy contacts with gold plating, rated for 13A continuous and a maximum of 22A. Operating across a temperature range of -55°C to 125°C, this free-hanging connector offers a length of 33.73mm and a depth of 28.98mm.
Sign in to ask questions about the ITT MS3111E14-5P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3111E14-5P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 28.98mm |
| Gender | Male |
| Length | 33.73mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3111E14-5P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.